
AOZ2231CQI-21 | |
|---|---|
DigiKey Part Number | 785-AOZ2231CQI-21TR-ND - Tape & Reel (TR) 785-AOZ2231CQI-21CT-ND - Cut Tape (CT) 785-AOZ2231CQI-21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2231CQI-21 |
Description | IC REG BUCK ADJ 4A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 4A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 926mV | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.66000 | £6.60 |
| 25 | £0.59760 | £14.94 |
| 100 | £0.52820 | £52.82 |
| 250 | £0.49516 | £123.79 |
| 500 | £0.47524 | £237.62 |
| 1,000 | £0.46572 | £465.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.43854 | £1,315.62 |
| 6,000 | £0.42861 | £2,571.66 |
| 9,000 | £0.42364 | £3,812.76 |
| 15,000 | £0.41814 | £6,272.10 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

