
AOZ1356LI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ1356LI-01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1356LI-01 |
Description | 5V/3A EC POWER SMART PROTECTION |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-WLCSP (1.81x1.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.81x1.31) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.41123 | £1,233.69 |
| 6,000 | £0.40181 | £2,410.86 |
| 9,000 | £0.39710 | £3,573.90 |
| 15,000 | £0.39187 | £5,878.05 |
| Unit Price without VAT: | £0.41123 |
|---|---|
| Unit Price with VAT: | £0.49348 |

