Alpha & Omega Semiconductor Inc. Power Distribution Switches, Load Drivers

Results: 91
Stocking Options
Environmental Options
Media
Marketplace Product
91Results
Applied FiltersRemove All

Showing
of 91
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
AOZ1376DI-02
AOZ1353DI-01
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
10,281
In Stock
1 : £0.88000
Cut Tape (CT)
5,000 : £0.35374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 5.5V
Not Required
3.5A
40mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
AOZ1376DI-02
AOZ1327DI-01
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
51,419
In Stock
1 : £1.20000
Cut Tape (CT)
5,000 : £0.71820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 22V
Not Required
8A
20mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled, Status Flag
Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
AO4828
AOZ1360AIL
IC PWR SWITCH P-CHAN 1:1 8SOIC
Alpha & Omega Semiconductor Inc.
57,496
In Stock
1 : £1.23000
Cut Tape (CT)
3,000 : £0.56145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
5.5V ~ 28V
Not Required
-
22mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
10-VFDFN EP
AOZ1374DI-01
20V USB SWITCH OCP AND RCB DFN
Alpha & Omega Semiconductor Inc.
1,101
In Stock
1 : £1.50000
Cut Tape (CT)
5,000 : £0.66010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 23V
Not Required
3.5A
36mOhm
Non-Inverting
Auto Restart, Latch Function
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
55,265
In Stock
1 : £1.80000
Cut Tape (CT)
5,000 : £0.64957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 22V
Not Required
8A
20mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
10-DFN
AOZ1360DIL
IC PWR SWITCH P-CHAN 1:1 10DFN
Alpha & Omega Semiconductor Inc.
5,664
In Stock
1 : £2.06000
Cut Tape (CT)
3,000 : £0.63003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
5.5V ~ 28V
Not Required
-
22mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-DFN (4x4)
10-WDFN Exposed Pad
AOZ1376DI-02
AOZ1375DI-01
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
54,435
In Stock
1 : £2.23000
Cut Tape (CT)
5,000 : £0.98072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 23V
3.4V ~ 23V
6A
17.8mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
AOZ1376DI-02
AOZ13937DI-01
32V IDEAL DIODE SINK SWITCH AUTO
Alpha & Omega Semiconductor Inc.
6,077
In Stock
1 : £2.41000
Cut Tape (CT)
5,000 : £0.73474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 32V
Not Required
7A
20mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
AOZ1376DI-02
AOZ1353DI-03
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
5,486
In Stock
1 : £0.88000
Cut Tape (CT)
5,000 : £0.35374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 5.5V
Not Required
3.5A
40mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
53,639
In Stock
1 : £1.14000
Cut Tape (CT)
5,000 : £0.68229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 22V
Not Required
5.5A
33mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
AOZ1376DI-02
AOZ15333DI-01
5V/3.5A SOURCE SWITCH AUTO-RETAR
Alpha & Omega Semiconductor Inc.
2,262
In Stock
1 : £1.28000
Cut Tape (CT)
5,000 : £0.56580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.3V ~ 5.5V
Not Required
3.5A
45mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
AOZ1376DI-02
AOZ1375DI-02
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
17,803
In Stock
1 : £2.23000
Cut Tape (CT)
5,000 : £0.93366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 23V
3.4V ~ 23V
6A
17.8mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
12-DFN
AOZ1356DI-01
5.5V/3A ECPOWER PROTECTION SWITC
Alpha & Omega Semiconductor Inc.
19,769
In Stock
1 : £0.68000
Cut Tape (CT)
5,000 : £0.36010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 5.5V
Not Required
3.5A
39mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
AOZ1376DI-02
AOZ1353DI-04
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
7,673
In Stock
1 : £0.88000
Cut Tape (CT)
5,000 : £0.35374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 5.5V
Not Required
3.5A
40mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
12-DFN
AOZ1356DI-02
5.5V/3A ECPOWER PROTECTION SWITC
Alpha & Omega Semiconductor Inc.
6,565
In Stock
1 : £0.96000
Cut Tape (CT)
5,000 : £0.40590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 5.5V
Not Required
3.5A
39mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
AOZ1376DI-02
AOZ1376DI-02
ECPOWER 20V 20M PROTECTION SWITC
Alpha & Omega Semiconductor Inc.
52,058
In Stock
1 : £1.20000
Cut Tape (CT)
5,000 : £0.71820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
3.4V ~ 22V
Not Required
5A
20mOhm
Non-Inverting
Slew Rate Controlled
Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
10-VFDFN EP
AOZ1374DI-02
20V USB SWITCH OCP AND RCB DFN
Alpha & Omega Semiconductor Inc.
2,139
In Stock
1 : £1.50000
Cut Tape (CT)
5,000 : £0.66010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 23V
Not Required
3.5A
36mOhm
Non-Inverting
Auto Restart, Latch Function
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
AOZ1376DI-02
AOZ1376DI-01
ECPOWER 20V 20M PROTECTION SWITC
Alpha & Omega Semiconductor Inc.
3,531
In Stock
1 : £1.72000
Cut Tape (CT)
5,000 : £0.71820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
3.4V ~ 22V
Not Required
5A
20mOhm
Non-Inverting
Slew Rate Controlled
Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
4,931
In Stock
1 : £2.86000
Cut Tape (CT)
5,000 : £0.93366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 23V
Not Required
10A
13.5mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
17-DFN (3.2x5.5)
17-PowerVFDFN
COMBINATION IDEAL DIODE SINK AND
AOZ1382DI-01
COMBINATION IDEAL DIODE SINK AND
Alpha & Omega Semiconductor Inc.
5,025
In Stock
1 : £3.06000
Cut Tape (CT)
5,000 : £1.02344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 23V
0V ~ 5V
10A
20mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-DFN-EP (3x5.2)
20-PowerVFDFN
5.5V/10A SINGLE CHANNEL SMART LO
AOZ1334ADI-02
5.5V/10A SINGLE CHANNEL SMART LO
Alpha & Omega Semiconductor Inc.
4,955
In Stock
1 : £0.53000
Cut Tape (CT)
5,000 : £0.19041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.8V ~ 5.5V
2.5V ~ 5.5V
10A
4.5mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-DFN-EP (3x3)
8-WDFN Exposed Pad
8-DFN
AOZ1334ADI-01
5.5V/10A SINGLE CHANNEL SMART LO
Alpha & Omega Semiconductor Inc.
5,037
In Stock
1 : £0.60000
Cut Tape (CT)
5,000 : £0.21544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AOZ1376DI-02
AOZ13937DI-02
32V IDEAL DIODE SINK SWITCH LATC
Alpha & Omega Semiconductor Inc.
4,814
In Stock
1 : £1.68000
Cut Tape (CT)
5,000 : £0.74078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 32V
Not Required
7A
20mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
AOZ1376DI-02
AOZ15333DI-02
5V/3.5A SOURCE SWITCH LATCH-OFF
Alpha & Omega Semiconductor Inc.
4,945
In Stock
1 : £2.00000
Cut Tape (CT)
5,000 : £0.53865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.3V ~ 5.5V
Not Required
3.5A
45mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
AOZ1376DI-02
AOZ13937DI-04
32V IDEAL DIODE SINK SWITCH LATC
Alpha & Omega Semiconductor Inc.
5,000
In Stock
1 : £2.33000
Cut Tape (CT)
5,000 : £0.70523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 32V
Not Required
8A
20mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
Showing
of 91

Alpha & Omega Semiconductor Inc. Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.