Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AON6756 | |
|---|---|
DigiKey Part Number | 785-1602-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6756 |
Description | MOSFET N-CH 30V 47A/36A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 36A (Tc) 7.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2796 pF @ 15 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 7.3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |








