
AOD360A70 | |
|---|---|
DigiKey Part Number | 785-AOD360A70TR-ND - Tape & Reel (TR) 785-AOD360A70CT-ND - Cut Tape (CT) 785-AOD360A70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD360A70 |
Description | MOSFET N-CH 700V 12A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 12A (Tc) 138W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 10 | £1.42300 | £14.23 |
| 100 | £0.97810 | £97.81 |
| 500 | £0.78810 | £394.05 |
| 1,000 | £0.74493 | £744.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.66094 | £1,652.35 |
| 5,000 | £0.62013 | £3,100.65 |
| 7,500 | £0.60860 | £4,564.50 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |

