AS7C3256B-10TINTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £2.75690
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £3.76662
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £3.76662
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £3.76662
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £3.84677
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £1.07617
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £1.14484
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £1.07617
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £3.54080
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C3256B-10TINTR

DigiKey Part Number
AS7C3256B-10TINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C3256B-10TINTR
Description
IC SRAM 256KBIT PAR 28TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-TSOP I
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types