Alliance Memory, Inc. Memory

Results: 1,694
Stocking Options
Environmental Options
Media
Exclude
1,694Results
Applied FiltersRemove All

Showing
of 1,694
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
28-SOIC
IC SRAM 64KBIT PARALLEL 28SOP
Alliance Memory, Inc.
939
In Stock
1 : £3.95000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
64Kbit
8K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC (0.330", 8.38mm Width)
28-SOP
48-TSOP
IC FLASH 8MBIT PARALLEL 48TSOP I
Alliance Memory, Inc.
2,288
In Stock
1 : £4.21000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8, 512K x 16
Parallel
-
55ns
55 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
AS6C4008-70SAN
IC SRAM 1MBIT PARALLEL 32SOP
Alliance Memory, Inc.
5,730
In Stock
1 : £4.32000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-SOIC (0.445", 11.30mm Width)
32-SOP
AS4C4M16SA-6TIN
IC DRAM 128MBIT PAR 54TSOP II
Alliance Memory, Inc.
2,436
In Stock
1 : £4.47000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
143 MHz
14ns
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
AS4C4M16SA-6TIN
IC DRAM 64MBIT PAR 54TSOP II
Alliance Memory, Inc.
4,369
In Stock
1 : £4.54000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
64Mbit
4M x 16
Parallel
166 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
AS4C4M16SA-6TIN
IC DRAM 256MBIT PAR 54TSOP II
Alliance Memory, Inc.
4,684
In Stock
1 : £4.81000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
143 MHz
14ns
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
AS4C4M16SA-6TIN
IC DRAM 128MBIT PAR 54TSOP II
Alliance Memory, Inc.
13,460
In Stock
1 : £4.82000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
28-SOIC
IC SRAM 256KBIT PARALLEL 28SOP
Alliance Memory, Inc.
2,842
In Stock
1 : £4.82000
Cut Tape (CT)
1,000 : £3.82311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC (0.330", 8.38mm Width)
28-SOP
AS4C4M32SA-6TINTR
IC DRAM 64MBIT PAR 86TSOP II
Alliance Memory, Inc.
2,081
In Stock
1 : £4.99000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
64Mbit
2M x 32
Parallel
166 MHz
2ns
5.5 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
86-TFSOP (0.400", 10.16mm Width)
86-TSOP II
AS4C32M16D2C-25BIN
IC DRAM 512MBIT PAR 84TFBGA
Alliance Memory, Inc.
9,172
In Stock
1 : £5.23000
Tray
-
Tray
Not For New Designs
Not Verified
Volatile
DRAM
SDRAM - DDR2
512Mbit
32M x 16
Parallel
400 MHz
15ns
400 ps
1.7V ~ 1.9V
-40°C ~ 95°C (TC)
-
-
Surface Mount
84-TFBGA
84-FBGA (8x12.5)
AS4C4M16SA-6TIN
IC DRAM 256MBIT PAR 54TSOP II
Alliance Memory, Inc.
293
In Stock
1 : £5.23000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
28-SOIC
IC SRAM 256KBIT PARALLEL 28SOP
Alliance Memory, Inc.
869
In Stock
1 : £5.27000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC (0.330", 8.38mm Width)
28-SOP
AS4C4M16SA-6TIN
IC DRAM 256MBIT PAR 54TSOP II
Alliance Memory, Inc.
9,450
In Stock
1 : £5.40000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
54 TFBGA
IC DRAM 64MBIT PARALLEL 54TFBGA
Alliance Memory, Inc.
770
In Stock
1 : £5.57000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
64Mbit
4M x 16
Parallel
166 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54 TFBGA
IC DRAM 128MBIT PAR 54TFBGA
Alliance Memory, Inc.
8,327
In Stock
1 : £5.66000
Cut Tape (CT)
2,500 : £4.32127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
32-TSOP
IC SRAM 4MBIT PARALLEL 32TSOP II
Alliance Memory, Inc.
1,620
In Stock
1 : £5.75000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-SOIC (0.400", 10.16mm Width)
32-TSOP II
AS6C4008-70SAN
IC SRAM 4MBIT PARALLEL 32SOP
Alliance Memory, Inc.
1,024
In Stock
1 : £6.04000
Cut Tape (CT)
1,000 : £4.77355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-SOIC (0.445", 11.30mm Width)
32-SOP
54 TFBGA
IC DRAM 256MBIT PAR 54TFBGA
Alliance Memory, Inc.
7,917
In Stock
1 : £6.15000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
AS6C4008-70SAN
IC SRAM 4MBIT PARALLEL 32SOP
Alliance Memory, Inc.
4,740
In Stock
1 : £6.28000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-SOIC (0.445", 11.30mm Width)
32-SOP
32-PDIP
IC SRAM 1MBIT PARALLEL 32DIP
Alliance Memory, Inc.
1,416
In Stock
1 : £6.38000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Through Hole
32-DIP (0.600", 15.24mm)
32-PDIP
54 TFBGA
IC DRAM 256MBIT PAR 54TFBGA
Alliance Memory, Inc.
12,609
In Stock
1 : £6.82000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
54-TFBGA
54-TFBGA (8x8)
AS4C4M32SA-6TINTR
IC DRAM 128MBIT PAR 86TSOP II
Alliance Memory, Inc.
2,851
In Stock
1 : £7.16000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
4M x 32
Parallel
143 MHz
2ns
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
86-TFSOP (0.400", 10.16mm Width)
86-TSOP II
54 TFBGA
IC DRAM 128MBIT PAR 54TFBGA
Alliance Memory, Inc.
1,238
In Stock
1 : £7.66000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
54-TFBGA
54-TFBGA (8x8)
32-PDIP
IC SRAM 4MBIT PARALLEL 32DIP
Alliance Memory, Inc.
1,787
In Stock
1 : £7.92000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Through Hole
32-DIP (0.600", 15.24mm)
32-PDIP
44 TSOP2
IC SRAM 8MBIT PARALLEL 44TSOP II
Alliance Memory, Inc.
4,157
In Stock
1 : £8.14000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
8Mbit
512K x 16
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
Showing
of 1,694

Alliance Memory, Inc. Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.