
CT450-H00MRTS08 | |
|---|---|
DigiKey Part Number | 620-CT450-H00MRTS08TR-ND - Tape & Reel (TR) 620-CT450-H00MRTS08CT-ND - Cut Tape (CT) 620-CT450-H00MRTS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT450-H00MRTS08 |
Description | CURRENT SENSOR MR 8-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.61000 | £2.61 |
| 5 | £2.33400 | £11.67 |
| 10 | £2.23000 | £22.30 |
| 25 | £2.10760 | £52.69 |
| 50 | £2.02380 | £101.19 |
| 100 | £1.94690 | £194.69 |
| 500 | £1.79226 | £896.13 |
| 1,000 | £1.75076 | £1,750.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.61997 | £4,859.91 |
| Unit Price without VAT: | £2.61000 |
|---|---|
| Unit Price with VAT: | £3.13200 |

