Magnetoresistive Current Sensors

Results: 173
Stocking Options
Environmental Options
Media
Exclude
173Results
Applied FiltersRemove All

Showing
of 173
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
CURRENT SENSOR MR 30A 8-SOIC
Allegro MicroSystems
1,142
In Stock
1 : £2.80000
Cut Tape (CT)
2,000 : £1.80974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
30A
1
Ratiometric, Voltage
33.3mV/A
DC ~ 1MHz
±0.1%
±1%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 30A 8-SOIC
Allegro MicroSystems
7,217
In Stock
1 : £3.17000
Cut Tape (CT)
2,000 : £2.06156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
30A
1
Ratiometric, Voltage
33.3mV/A
DC ~ 1MHz
±0.1%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CT220FMV-HS5
CURRENT SENSOR MR SOT-23-5
Allegro MicroSystems
2,655
In Stock
1 : £1.47000
Cut Tape (CT)
3,000 : £0.90002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
-
1
Ratiometric, Voltage and Current
150mV/mT
DC ~ 200kHz
±0.3%
±0.5%
2.7V ~ 5.5V
20µs
2.5mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
SC-74A, SOT-753
SOT-23-5
CT220FMV-HS5
CURRENT SENSOR MR SOT-23-5
Allegro MicroSystems
1,327
In Stock
1 : £1.47000
Cut Tape (CT)
3,000 : £0.90002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
-
1
Ratiometric, Voltage and Current
1500mV/mT
DC ~ 200kHz
±0.15%
±0.5%
2.7V ~ 5.5V
20µs
2.5mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
SC-74A, SOT-753
SOT-23-5
CT220FMV-HS5
CURRENT SENSOR MR SOT-23-5
Allegro MicroSystems
2,586
In Stock
1 : £2.22000
Cut Tape (CT)
3,000 : £1.38461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
-
1
Analog Voltage
-
DC ~ 200kHz
±0.15%
±0.5%
2.7V ~ 5.5V
20µs
1.2mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
SC-74A, SOT-753
SOT-23-5
CT4022-A12BSN8
CURRENT SENSOR MR 12A 8-SOIC
Allegro MicroSystems
1,347
In Stock
1 : £2.42000
Cut Tape (CT)
2,000 : £1.54463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Magnetoresistive
12A
1
Ratiometric, Voltage
166.7mV/A
DC ~ 500kHz
±0.1%
±3%
3V ~ 3.6V, 4.5V ~ 5.5V
500ns
7mA
-40°C ~ 125°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CT4022-A12BSN8
CURRENT SENSOR MR 24A 8-SOIC
Allegro MicroSystems
1,292
In Stock
1 : £2.42000
Cut Tape (CT)
2,000 : £1.54463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Magnetoresistive
24A
1
Ratiometric, Voltage
83.3mV/A
DC ~ 500kHz
±0.1%
±3%
3V ~ 3.6V, 4.5V ~ 5.5V
500ns
7mA
-40°C ~ 125°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
1,224
In Stock
1 : £2.80000
Cut Tape (CT)
2,000 : £1.80974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
200mV/A
DC ~ 1MHz
±0.2%
±1%
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
7,088
In Stock
1 : £3.17000
Cut Tape (CT)
2,000 : £2.06156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
50mV/A
DC ~ 1MHz
±0.1%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
6,027
In Stock
1 : £3.17000
Cut Tape (CT)
2,000 : £2.06156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
100mV/A
DC ~ 1MHz
±0.1%
±0.7%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
5,965
In Stock
1 : £3.17000
Cut Tape (CT)
2,000 : £2.06156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
50mV/A
DC ~ 1MHz
±0.1%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 65A 8-SOIC
Allegro MicroSystems
5,802
In Stock
1 : £3.17000
Cut Tape (CT)
2,000 : £2.06156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
65A
1
Ratiometric, Voltage
15.4mV/A
DC ~ 1MHz
±0.2%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
2,895
In Stock
1 : £3.17000
Cut Tape (CT)
2,000 : £2.06156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
100mV/A
DC ~ 1MHz
±0.1%
±0.5%
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 30A 8-SOIC
Allegro MicroSystems
1,554
In Stock
1 : £3.17000
Cut Tape (CT)
2,000 : £2.06156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
30A
1
Ratiometric, Voltage
66.7mV/A
DC ~ 1MHz
±0.1%
±0.7%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
1,260
In Stock
1 : £3.17000
Cut Tape (CT)
2,000 : £2.06156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
100mV/A
DC ~ 1MHz
±0.1%
±0.5%
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR MR 20A 8-SOIC
Allegro MicroSystems
1,040
In Stock
1 : £3.17000
Cut Tape (CT)
2,000 : £2.06156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
200mV/A
DC ~ 1MHz
±0.2%
±0.7%
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CT455-H00U5-TS08
CURRENT SENSOR MR 8-TSSOP
Allegro MicroSystems
2,654
In Stock
1 : £3.35000
Cut Tape (CT)
3,000 : £2.14779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Magnetoresistive
-
1
Analog Voltage
-
DC ~ 1MHz
±0.3%
-
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 TSSOP
CURRENT SENSOR MR 8-TSSOP
Allegro MicroSystems
2,401
In Stock
1 : £3.35000
Cut Tape (CT)
3,000 : £2.14779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Magnetoresistive
-
1
Analog Voltage
41.5mV/mT
DC ~ 1MHz
±0.2%
-
3.5V ~ 5V
300ns
6mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
CT455-H00U5-TS08
CURRENT SENSOR MR 8-TSSOP
Allegro MicroSystems
2,142
In Stock
1 : £3.35000
Cut Tape (CT)
3,000 : £2.14779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Magnetoresistive
-
1
Analog Voltage
-
DC ~ 1MHz
±0.3%
-
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
CT455-H00U5-TS08
CURRENT SENSOR MR 8-TSSOP
Allegro MicroSystems
1,032
In Stock
1 : £3.35000
Cut Tape (CT)
3,000 : £2.14779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Magnetoresistive
-
1
Analog Voltage
-
DC ~ 1MHz
±0.3%
-
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
CT433-HSWF20DR
CURRENT SENSOR MR 20A 16-SOIC
Allegro MicroSystems
4,081
In Stock
1 : £4.04000
Cut Tape (CT)
1,000 : £2.73824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
50mV/A
DC ~ 1MHz
±0.1%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CT433-HSWF20DR
CURRENT SENSOR MR 20A 16-SOIC
Allegro MicroSystems
363
In Stock
1 : £4.04000
Cut Tape (CT)
1,000 : £2.73824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
20A
1
Ratiometric, Voltage
100mV/A
DC ~ 1MHz
±0.1%
±0.5%
4.75V ~ 5.5V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CT433-HSWF20DR
CURRENT SENSOR MR 50A 16-SOIC
Allegro MicroSystems
237
In Stock
1 : £4.04000
Cut Tape (CT)
1,000 : £2.73824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
50A
1
Ratiometric, Voltage
20mV/A
DC ~ 1MHz
±0.1%
±0.5%
3V ~ 3.6V
300ns
9mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CT220FMV-HS5
CURRENT SENSOR MR SOT-23-5
Allegro MicroSystems
127
In Stock
1 : £1.26000
Cut Tape (CT)
3,000 : £0.75774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
-
1
Analog Voltage
-
DC ~ 200kHz
±0.3%
±0.5%
2.7V ~ 5.5V
20µs
1.2mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
SC-74A, SOT-753
SOT-23-5
CT220FMV-HS5
CURRENT SENSOR MR SOT-23-5
Allegro MicroSystems
1,701
In Stock
1 : £1.27000
Cut Tape (CT)
3,000 : £0.77104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
-
1
Ratiometric, Voltage and Current
1500mV/mT
DC ~ 200kHz
±0.3%
±0.5%
2.7V ~ 5.5V
20µs
2.5mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 173

Magnetoresistive Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.