Current Sensor 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT450-H00MRSN08

DigiKey Part Number
620-CT450-H00MRSN08-ND
Manufacturer
Manufacturer Product Number
CT450-H00MRSN08
Description
CURRENT SENSOR MR 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Analog Voltage
Sensitivity
-
Frequency
DC ~ 1MHz
Linearity
±0.2%
Accuracy
-
Voltage - Supply
4.75V ~ 5.5V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
6,000£1.57481£9,448.86
Manufacturers Standard Package
Unit Price without VAT:£1.57481
Unit Price with VAT:£1.88977