
ASR-04-4000A:4-20MA | |
|---|---|
DigiKey Part Number | 2272-ASR-04-4000A:4-20MA-ND |
Manufacturer | |
Manufacturer Product Number | ASR-04-4000A:4-20MA |
Description | CURRENT SEN ROGOWSKI COIL 4000A |
Customer Reference | |
Detailed Description | Current Sensor 4000A 3 Channel Rogowski Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 3 | |
Output | Ratiometric, 4mA ~ 20mA | |
Frequency | 40Hz ~ 3kHz | |
Accuracy | ±1% | |
Voltage - Supply | 8V ~ 35V | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | - |

