Aim Dynamics Current Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 Marketplace | Unavailable | Bag | Active | AC/DC | Hall Effect | 100A | 1 | Ratiometric, ±5V | - | DC ~ 10kHz | - | ±1% | ±15V | - | 35mA | -10°C ~ 85°C | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
106 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 100A | 1 | Ratiometric, 4mA ~ 20mA | - | DC | - | ±1% | ±15V | - | 35mA | -10°C ~ 85°C | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
79 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 50A | 1 | Ratiometric, 4mA ~ 20mA | - | DC | - | ±1% | ±15V | - | 35mA | -10°C ~ 85°C | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
69 Marketplace | Unavailable | Bag | Active | AC/DC | Hall Effect | 50A | 1 | Ratiometric, ±5V | - | DC ~ 10kHz | - | ±1% | ±15V | - | 35mA | -10°C ~ 85°C | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
53 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 100A | 1 | Ratiometric, 0V ~ 5V | - | DC | - | ±1% | 12V | - | 35mA | -10°C ~ 85°C | - | Unidirectional | Panel Mount | Module, Single Pass Through | - | |||
35 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 200A | 1 | Ratiometric, 4mA ~ 20mA | - | DC | - | ±1% | ±15V | - | 35mA | -10°C ~ 85°C | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
518 Marketplace | Unavailable | Bulk | Active | AC | Rogowski Coil | 100000A | 1 | Voltage | - | 50/60Hz | ±0.2% | 0.5% | - | - | - | -30°C ~ 80°C | - | - | - | - | - | |||
640 Marketplace | Unavailable | Bag | Active | AC | Rogowski Coil | 50000A | 1 | Ratiometric, Current | - | 40Hz ~ 14kHz | ±0.2% | ±0.5% | Self Powered | - | - | -30°C ~ 80°C | - | - | Free Hanging | - | - | |||
55 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 800A | 1 | Ratiometric, 4mA ~ 20mA | - | DC | - | ±1% | ±15V | - | 35mA | -10°C ~ 85°C | - | Unidirectional | Panel Mount | Module, Single Pass Through | - | |||
51 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 500A | 1 | Ratiometric, 0V ~ 5V | - | DC | - | ±1% | 12V | - | 35mA | -10°C ~ 85°C | - | Unidirectional | Panel Mount | Module, Single Pass Through | - | |||
51 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 1000A | 1 | Ratiometric, 4mA ~ 20mA | - | DC | - | ±1% | ±15V | - | 35mA | -10°C ~ 85°C | - | Unidirectional | Panel Mount | Module, Single Pass Through | - | |||
46 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 500A | 1 | Ratiometric, 4mA ~ 20mA | - | DC | - | ±1% | ±15V | - | 35mA | -10°C ~ 85°C | - | Unidirectional | Panel Mount | Module, Single Pass Through | - | |||
43 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 1000A | 1 | Ratiometric, 0V ~ 5V | - | DC | - | ±1% | 12V | - | 35mA | -10°C ~ 85°C | - | Unidirectional | Panel Mount | Module, Single Pass Through | - | |||
42 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 800A | 1 | Ratiometric, 4mA ~ 20mA | - | DC | - | ±1% | ±15V | - | 35mA | -10°C ~ 85°C | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
38 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 800A | 1 | Ratiometric, 0V ~ 5V | - | DC | - | ±1% | 12V | - | 35mA | -10°C ~ 85°C | - | Unidirectional | Panel Mount | Module, Single Pass Through | - | |||
34 Marketplace | Unavailable | Bag | Active | AC/DC | Hall Effect | 800A | 1 | Ratiometric, ±5V | - | DC ~ 10kHz | - | ±1% | ±15V | - | 35mA | -10°C ~ 85°C | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
30 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 500A | 1 | Ratiometric, 4mA ~ 20mA | - | DC | - | ±1% | ±15V | - | 35mA | -10°C ~ 85°C | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
29 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 1000A | 1 | Ratiometric, 4mA ~ 20mA | - | DC | - | ±1% | ±15V | - | 35mA | -10°C ~ 85°C | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
385 Marketplace | Unavailable | Bag | Active | AC | Rogowski Coil | 50000A | 1 | Ratiometric, Current | - | 40Hz ~ 14kHz | ±0.2% | ±0.5% | Self Powered | - | - | -30°C ~ 80°C | - | - | Free Hanging | - | - | |||
158 Marketplace | Unavailable | Bulk | Active | AC | Rogowski Coil | 100000A | 1 | Voltage | - | 50/60Hz | ±0.2% | 0.5% | - | - | - | -30°C ~ 80°C | - | - | - | - | - | |||
86 Marketplace | Unavailable | Bulk | Active | AC | Rogowski Coil | 100000A | 1 | Voltage | - | 50/60Hz | ±0.2% | 0.5% | - | - | - | -30°C ~ 80°C | - | - | - | - | - | |||
110 Marketplace | Unavailable | Bag | Active | AC | Rogowski Coil | 50000A | 1 | Ratiometric, Current | - | 40Hz ~ 14kHz | ±0.2% | ±0.5% | Self Powered | - | - | -30°C ~ 80°C | - | - | Free Hanging | - | - | |||
32 Marketplace | Unavailable | Bag | Active | AC | Rogowski Coil | 50000A | 1 | Ratiometric, Current | - | 40Hz ~ 14kHz | ±0.2% | ±0.5% | Self Powered | - | - | -30°C ~ 80°C | - | - | Free Hanging | - | - | |||
25 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 200A | 1 | Ratiometric, 0V ~ 5V | - | DC | - | ±1% | 12V | - | 35mA | -10°C ~ 85°C | - | Unidirectional | Panel Mount | Module, Single Pass Through | - | |||
20 Marketplace | Unavailable | Bag | Active | DC | Hall Effect | 100A | 1 | Ratiometric, 4mA ~ 20mA | - | DC | - | ±1% | ±15V | - | 35mA | -10°C ~ 85°C | - | Unidirectional | Panel Mount | Module, Single Pass Through | - |