Current Sensor 3000A 3 Channel Rogowski Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-04-3000A:4-20MA

DigiKey Part Number
2272-ASR-04-3000A:4-20MA-ND
Manufacturer
Manufacturer Product Number
ASR-04-3000A:4-20MA
Description
CURRENT SEN ROGOWSKI COIL 3000A
Customer Reference
Detailed Description
Current Sensor 3000A 3 Channel Rogowski Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
3
Output
Ratiometric, 4mA ~ 20mA
Frequency
40Hz ~ 3kHz
Accuracy
±1%
Voltage - Supply
8V ~ 35V
Operating Temperature
-20°C ~ 80°C
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Aim Dynamics
A separate £28.42 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.