Current Sensor 500A 1 Channel Hall Effect Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMH040-500A-420

DigiKey Part Number
2272-AIMH040-500A-420-ND
Manufacturer
Manufacturer Product Number
AIMH040-500A-420
Description
CURRENT SENSOR HE 500A
Customer Reference
Detailed Description
Current Sensor 500A 1 Channel Hall Effect Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 4mA ~ 20mA
Sensitivity
-
Frequency
DC
Linearity
-
Accuracy
±1%
Voltage - Supply
±15V
Response Time
-
Current - Supply (Max)
35mA
Operating Temperature
-10°C ~ 85°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate £28.42 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.