
AIMH021-050A-420B | |
|---|---|
DigiKey Part Number | 2272-AIMH021-050A-420B-ND |
Manufacturer | |
Manufacturer Product Number | AIMH021-050A-420B |
Description | CURRENT SENSOR HE 50A |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | DC | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | - | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -10°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |

