
QA2410F3A00T | |
|---|---|
DigiKey Part Number | 5673-QA2410F3A00TTR-ND - Tape & Reel (TR) 5673-QA2410F3A00TCT-ND - Cut Tape (CT) 5673-QA2410F3A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QA2410F3A00T |
Description | AUTOMOTIVE AIRMATRIX, 125VDC, 3A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.73 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0249 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 5 | £0.98200 | £4.91 |
| 10 | £0.90600 | £9.06 |
| 50 | £0.75140 | £37.57 |
| 100 | £0.69340 | £69.34 |
| 250 | £0.62312 | £155.78 |
| 500 | £0.57456 | £287.28 |
| 1,000 | £0.52954 | £529.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.48779 | £975.58 |
| 4,000 | £0.44907 | £1,796.28 |
| 6,000 | £0.42808 | £2,568.48 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |

