
QA2410F15A0T | |
|---|---|
DigiKey Part Number | 5673-QA2410F15A0TTR-ND - Tape & Reel (TR) 5673-QA2410F15A0TCT-ND - Cut Tape (CT) 5673-QA2410F15A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QA2410F15A0T |
Description | AUTOMOTIVE AIRMATRIX, 65VDC, 15A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 102.5 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 5 | £1.03000 | £5.15 |
| 10 | £0.95100 | £9.51 |
| 50 | £0.78920 | £39.46 |
| 100 | £0.72810 | £72.81 |
| 250 | £0.65428 | £163.57 |
| 500 | £0.60328 | £301.64 |
| 1,000 | £0.55601 | £556.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.51218 | £1,024.36 |
| 4,000 | £0.47152 | £1,886.08 |
| 6,000 | £0.44910 | £2,694.60 |
| 10,000 | £0.42808 | £4,280.80 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

