
F1206SB5000V032TM | |
|---|---|
DigiKey Part Number | 5673-F1206SB5000V032TMTR-ND - Tape & Reel (TR) 5673-F1206SB5000V032TMCT-ND - Cut Tape (CT) 5673-F1206SB5000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206SB5000V032TM |
Description | SOLIDMATRIX FUSE, 32VDC, 5.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.3 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 5 | £0.69200 | £3.46 |
| 10 | £0.63900 | £6.39 |
| 50 | £0.53020 | £26.51 |
| 100 | £0.48930 | £48.93 |
| 250 | £0.43976 | £109.94 |
| 500 | £0.40554 | £202.77 |
| 1,000 | £0.37385 | £373.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32826 | £984.78 |
| 6,000 | £0.30217 | £1,813.02 |
| 9,000 | £0.29177 | £2,625.93 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

