2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206HI2500V032TM

DigiKey Part Number
5673-F1206HI2500V032TMTR-ND - Tape & Reel (TR)
5673-F1206HI2500V032TMCT-ND - Cut Tape (CT)
5673-F1206HI2500V032TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206HI2500V032TM
Description
SOLIDMATRIX FUSE, 32VDC, 2.5A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.19
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.065 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
5£0.67400£3.37
10£0.62200£6.22
50£0.51540£25.77
100£0.47560£47.56
250£0.42748£106.87
500£0.39418£197.09
1,000£0.36338£363.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.31909£957.27
6,000£0.29373£1,762.38
9,000£0.28280£2,545.20
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400