Heat Shrink Tubing, Bus Bar 1.969" (50.00mm) 2.5 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST-B-050-RD-A-24KV

DigiKey Part Number
2057-HST-B-050-RD-A-24KV-ND
Manufacturer
Manufacturer Product Number
HST-B-050-RD-A-24KV
Description
HIGH VOLTAGE HEAT SHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Bus Bar 1.969" (50.00mm) 2.5 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.969" (50.00mm)
Inner Diameter - Recovered
0.787" (19.99mm)
Recovered Wall Thickness
0.098" (2.50mm)
Material
Features
-
Color
Operating Temperature
-40°C ~ 105°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
16£24.51875£392.30
Manufacturers Standard Package
Unit Price without VAT:£24.51875
Unit Price with VAT:£29.42250