
HST-B-020-RD-A-24KV | |
|---|---|
DigiKey Part Number | 2057-HST-B-020-RD-A-24KV-ND |
Manufacturer | |
Manufacturer Product Number | HST-B-020-RD-A-24KV |
Description | HIGH VOLTAGE HEAT SHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Bus Bar 0.787" (19.99mm) 2.5 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.787" (19.99mm) | |
Inner Diameter - Recovered | 0.394" (10.01mm) | |
Recovered Wall Thickness | 0.098" (2.50mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.13000 | £17.13 |
| 5 | £14.09800 | £70.49 |
| 10 | £12.96600 | £129.66 |
| Unit Price without VAT: | £17.13000 |
|---|---|
| Unit Price with VAT: | £20.55600 |


