
50696-0240M-002 | |
|---|---|
DigiKey Part Number | 4294-50696-0240M-002TR-ND - Tape & Reel (TR) 4294-50696-0240M-002CT-ND - Cut Tape (CT) 4294-50696-0240M-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50696-0240M-002 |
Description | 24PIN, 0.5MM PITCH EASY-ON BACK |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 24 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 2.95µin (0.075µm) |
Height Above Board 0.039" (1.00mm) | Housing Color White |
Locking Feature Flip Lock, Backlock | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.33600 | £3.36 |
| 25 | £0.31520 | £7.88 |
| 50 | £0.30000 | £15.00 |
| 100 | £0.28560 | £28.56 |
| 250 | £0.26768 | £66.92 |
| 500 | £0.25488 | £127.44 |
| 1,000 | £0.24271 | £242.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.23420 | £585.50 |
| 5,000 | £0.22302 | £1,115.10 |
| 7,500 | £0.21674 | £1,625.55 |
| 12,500 | £0.20907 | £2,613.38 |
| 17,500 | £0.20417 | £3,572.97 |
| 25,000 | £0.19910 | £4,977.50 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |




