4.7 µH Shielded Drum Core, Wirewound Inductor 1.1 A 206mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 1.1 A 206mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-2515-4R7M-T2

DigiKey Part Number
535-ASPI-2515-4R7M-T2TR-ND - Tape & Reel (TR)
535-ASPI-2515-4R7M-T2CT-ND - Cut Tape (CT)
535-ASPI-2515-4R7M-T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-2515-4R7M-T2
Description
FIXED IND 4.7UH 1.1A 206 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.1 A 206mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-2515-4R7M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.15A
Shielding
Shielded
DC Resistance (DCR)
206mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,710
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.18200£1.82
100£0.14970£14.97
1,000£0.12311£123.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.12072£241.44
4,000£0.11383£455.32
6,000£0.10999£659.94
10,000£0.10534£1,053.40
14,000£0.10483£1,467.62
20,000£0.09934£1,986.80
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400