



ASPI-2515-4R7M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-2515-4R7M-T2TR-ND - Tape & Reel (TR) 535-ASPI-2515-4R7M-T2CT-ND - Cut Tape (CT) 535-ASPI-2515-4R7M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2515-4R7M-T2 |
Description | FIXED IND 4.7UH 1.1A 206 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.1 A 206mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2515-4R7M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 206mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.18900 | £1.89 |
| 100 | £0.15570 | £15.57 |
| 1,000 | £0.12803 | £128.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12072 | £241.44 |
| 4,000 | £0.11383 | £455.32 |
| 6,000 | £0.10999 | £659.94 |
| 10,000 | £0.10534 | £1,053.40 |
| 14,000 | £0.10238 | £1,433.32 |
| 20,000 | £0.09934 | £1,986.80 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

