6.8 µH Shielded Drum Core, Wirewound Inductor 710 mA 443mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 710 mA 443mOhm 1008 (2520 Metric)
Abracon: Who We Are Today

ASPI-2510-6R8M-T2

DigiKey Part Number
535-ASPI-2510-6R8M-T2TR-ND - Tape & Reel (TR)
535-ASPI-2510-6R8M-T2CT-ND - Cut Tape (CT)
535-ASPI-2510-6R8M-T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-2510-6R8M-T2
Description
FIXED IND 6.8UH 710MA 443 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 710 mA 443mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASPI-2510-6R8M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Shielded
DC Resistance (DCR)
443mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2510
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,880
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.46000£4.60
100£0.37810£37.81
1,000£0.31099£310.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.29326£586.52
4,000£0.27656£1,106.24
6,000£0.26725£1,603.50
10,000£0.25597£2,559.70
14,000£0.24881£3,483.34
20,000£0.24307£4,861.40
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200