



ASPI-0804T-330M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0804T-330M-TTR-ND - Tape & Reel (TR) 535-ASPI-0804T-330M-TCT-ND - Cut Tape (CT) 535-ASPI-0804T-330M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0804T-330M-T |
Description | FIXED IND 33UH 2A 100 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0804T-330M-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82476B1333M100 | TDK | 203 | 495-5836-1-ND | £0.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £1.02800 | £10.28 |
| 100 | £0.84540 | £84.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.69545 | £695.45 |
| 2,000 | £0.65588 | £1,311.76 |
| 3,000 | £0.63381 | £1,901.43 |
| 5,000 | £0.60709 | £3,035.45 |
| 7,000 | £0.59464 | £4,162.48 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

