
ASPI-0428S-8R2N-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0428S-8R2N-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0428S-8R2N-T |
Description | FIXED IND 8.2UH 1.04A 117.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 1.04 A 117.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0428S-8R2N-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 117.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.46209 | £924.18 |
| Unit Price without VAT: | £0.46209 |
|---|---|
| Unit Price with VAT: | £0.55451 |

