


ASPI-0315S-6R8N-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0315S-6R8N-TTR-ND - Tape & Reel (TR) 535-ASPI-0315S-6R8N-TCT-ND - Cut Tape (CT) 535-ASPI-0315S-6R8N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0315S-6R8N-T |
Description | FIXED IND 6.8UH 730MA 170 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 730 mA 170mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.34700 | £3.47 |
| 100 | £0.28510 | £28.51 |
| 1,000 | £0.23450 | £234.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21365 | £640.95 |
| 6,000 | £0.20149 | £1,208.94 |
| 9,000 | £0.19470 | £1,752.30 |
| 15,000 | £0.18649 | £2,797.35 |
| 21,000 | £0.18127 | £3,806.67 |
| 30,000 | £0.17763 | £5,328.90 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

