1 µH Shielded Drum Core, Wirewound Inductor 2.35 A 39mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 2.35 A 39mOhm Max Nonstandard
Abracon: Who We Are Today

ASPI-0315FS-1R0N-T2

DigiKey Part Number
535-ASPI-0315FS-1R0N-T2TR-ND - Tape & Reel (TR)
535-ASPI-0315FS-1R0N-T2CT-ND - Cut Tape (CT)
535-ASPI-0315FS-1R0N-T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0315FS-1R0N-T2
Description
FIXED IND 1UH 2.35A 39 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.35 A 39mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0315FS-1R0N-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.32A
Shielding
Shielded
DC Resistance (DCR)
39mOhm Max
Q @ Freq
-
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.41200£4.12
100£0.33860£33.86
1,000£0.27850£278.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.26262£525.24
4,000£0.24766£990.64
6,000£0.23931£1,435.86
10,000£0.22921£2,292.10
14,000£0.22280£3,119.20
20,000£0.21620£4,324.00
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000