ARJM11A1-009-AA-EW2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 420
Unit Price: £2.60950
Datasheet
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJM11A1-009-AA-EW2

DigiKey Part Number
535-14169-ND
Manufacturer
Manufacturer Product Number
ARJM11A1-009-AA-EW2
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.59mm)
LED Color
Green - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes