



ARJ11B-MFSBQ-A-A-EMU2 | |
|---|---|
DigiKey Part Number | ARJ11B-MFSBQ-A-A-EMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11B-MFSBQ-A-A-EMU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11B-MFSBQ-A-A-EMU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £2.58533 | £155.12 |
| 120 | £2.46192 | £295.43 |
| 180 | £2.39244 | £430.64 |
| 300 | £2.30777 | £692.33 |
| 420 | £2.25364 | £946.53 |
| 600 | £2.19765 | £1,318.59 |
| 1,500 | £2.06019 | £3,090.28 |
| 3,000 | £1.96196 | £5,885.88 |
| Unit Price without VAT: | £2.58533 |
|---|---|
| Unit Price with VAT: | £3.10240 |

