



AMPLA7050Q-6R8MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7050Q-6R8MTTR-ND - Tape & Reel (TR) 535-AMPLA7050Q-6R8MTCT-ND - Cut Tape (CT) 535-AMPLA7050Q-6R8MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7050Q-6R8MT |
Description | FIXED IND 6.8UH 5.5A 51.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 5.5 A 51.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7050Q-6R8MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.53500 | £5.35 |
| 100 | £0.44040 | £44.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.36915 | £295.32 |
| 1,600 | £0.34809 | £556.94 |
| 2,400 | £0.33635 | £807.24 |
| 4,000 | £0.32214 | £1,288.56 |
| 5,600 | £0.31311 | £1,753.42 |
| 8,000 | £0.30383 | £2,430.64 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

