



AMPLA7030Q-330MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030Q-330MTTR-ND - Tape & Reel (TR) 535-AMPLA7030Q-330MTCT-ND - Cut Tape (CT) 535-AMPLA7030Q-330MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7030Q-330MT |
Description | FIXED IND 33UH 2A 240 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 2 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7030Q-330MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.41200 | £4.12 |
| 100 | £0.33860 | £33.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27850 | £278.50 |
| 2,000 | £0.26262 | £525.24 |
| 3,000 | £0.25375 | £761.25 |
| 5,000 | £0.24303 | £1,215.15 |
| 7,000 | £0.23622 | £1,653.54 |
| 10,000 | £0.22921 | £2,292.10 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

