AMDLA4012Q-6R8MT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,849
Unit Price: £0.24280
Datasheet
6.8 µH Shielded Molded Inductor 2.4 A 138mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMDLA4012Q-6R8MT

DigiKey Part Number
535-AMDLA4012Q-6R8MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMDLA4012Q-6R8MT
Description
FIXED IND 6.8UH 2.4A 138 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 2.4 A 138mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
138mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.157" W (4.40mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes