



AIUR-02H-390K | |
|---|---|
DigiKey Part Number | AIUR-02H-390K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-02H-390K |
Description | FIXED IND 39UH 1.1A 101 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 101mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-02H-390K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.85A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 101mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,420 | £0.27252 | £932.02 |
| Unit Price without VAT: | £0.27252 |
|---|---|
| Unit Price with VAT: | £0.32702 |

