AISC-1008-R068G-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1,839
Unit Price: £0.16000
Datasheet
68 nH Unshielded Drum Core, Wirewound Inductor 1 A 210mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 nH Unshielded Drum Core, Wirewound Inductor 1 A 210mOhm Max 1008 (2520 Metric)
Abracon: Who We Are Today

AISC-1008-R068G-T

DigiKey Part Number
AISC-1008-R068G-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-1008-R068G-T
Description
FIXED IND 68NH 1A 210 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Drum Core, Wirewound Inductor 1 A 210mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1008-R068G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
65 @ 350MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.15200£304.00
Manufacturers Standard Package
Unit Price without VAT:£0.15200
Unit Price with VAT:£0.18240