
LQW2UAS68NG00L | |
|---|---|
DigiKey Part Number | 490-LQW2UAS68NG00LTR-ND - Tape & Reel (TR) 490-LQW2UAS68NG00LCT-ND - Cut Tape (CT) 490-LQW2UAS68NG00LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS68NG00L |
Description | FIXED IND 68NH 1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 1 A 200mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS68NG00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 65 @ 350MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12900 | £1.29 |
| 100 | £0.10590 | £10.59 |
| 1,000 | £0.08706 | £87.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08372 | £167.44 |
| 4,000 | £0.07894 | £315.76 |
| 6,000 | £0.07627 | £457.62 |
| 10,000 | £0.07304 | £730.40 |
| 14,000 | £0.07099 | £993.86 |
| 20,000 | £0.06888 | £1,377.60 |
| 50,000 | £0.06376 | £3,188.00 |
| 100,000 | £0.06170 | £6,170.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

