AISC-0805-R82G-T is out of stock and can be placed on backorder.
cms-subs-available:

Similar


TDK
cms-in-stock: 35
Unit Price: £0.43000
Datasheet

Similar


TDK
cms-in-stock: 0
Unit Price: £0.18431
Datasheet
820 nH Unshielded Drum Core, Wirewound Inductor 180 mA 2.3Ohm Max 0805 (2012 Metric)
cms-photo-disclaimer
820 nH Unshielded Drum Core, Wirewound Inductor 180 mA 2.3Ohm Max 0805 (2012 Metric)
Abracon: Who We Are Today

AISC-0805-R82G-T

cms-digikey-product-number
535-AISC-0805-R82G-TTR-ND - Tape & Reel (TR)
535-AISC-0805-R82G-TCT-ND - Cut Tape (CT)
535-AISC-0805-R82G-TDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
AISC-0805-R82G-T
cms-description
FIXED IND 820NH 180MA 2.3 OHM
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
820 nH Unshielded Drum Core, Wirewound Inductor 180 mA 2.3Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
AISC-0805-R82G-T Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
23 @ 50MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.061" (1.55mm)
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1£0.30000£0.30
10£0.24800£2.48
100£0.20400£20.40
1,000£0.16780£167.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2,000£0.15822£316.44
4,000£0.14919£596.76
6,000£0.14416£864.96
10,000£0.13807£1,380.70
14,000£0.13420£1,878.80
20,000£0.13022£2,604.40
cms-manufacturer-standard-package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000