820 nH Unshielded Drum Core, Wirewound Inductor 180 mA 1.9Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82498F3821G000

DigiKey Part Number
495-B82498F3821G000TR-ND - Tape & Reel (TR)
495-B82498F3821G000CT-ND - Cut Tape (CT)
495-B82498F3821G000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3821G000
Description
FIXED IND 820NH 180MA 1.9 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Drum Core, Wirewound Inductor 180 mA 1.9Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3821G000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.9Ohm Max
Q @ Freq
23 @ 50MHz
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.35400£3.54
25£0.32720£8.18
50£0.30860£15.43
100£0.29090£29.09
250£0.26908£67.27
500£0.25370£126.85
1,000£0.23922£239.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.19544£586.32
6,000£0.18431£1,105.86
9,000£0.17811£1,602.99
15,000£0.17791£2,668.65
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600