


AISC-0402-12NJ-T | |
|---|---|
DigiKey Part Number | 535-10439-2-ND - Tape & Reel (TR) 535-10439-1-ND - Cut Tape (CT) 535-10439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402-12NJ-T |
Description | FIXED IND 12NH 640MA 120 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402-12NJ-T Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 26 @ 250MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW100505-12NJ | Bourns Inc. | 30,878 | CW100505-12NJCT-ND | £0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13300 | £1.33 |
| 100 | £0.10910 | £10.91 |
| 1,000 | £0.08970 | £89.70 |
| 5,000 | £0.07825 | £391.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07379 | £737.90 |
| 20,000 | £0.06959 | £1,391.80 |
| 30,000 | £0.06724 | £2,017.20 |
| 50,000 | £0.06441 | £3,220.50 |
| 70,000 | £0.06261 | £4,382.70 |
| 100,000 | £0.06113 | £6,113.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

