
CW100505-12NJ | |
|---|---|
DigiKey Part Number | CW100505-12NJTR-ND - Tape & Reel (TR) CW100505-12NJCT-ND - Cut Tape (CT) CW100505-12NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-12NJ |
Description | FIXED IND 12NH 640MA 120 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-12NJ Models |
Category | DC Resistance (DCR) 120mOhm |
Mfr | Q @ Freq 26 @ 250MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15300 | £1.53 |
| 100 | £0.12590 | £12.59 |
| 1,000 | £0.10353 | £103.53 |
| 5,000 | £0.09032 | £451.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08517 | £851.70 |
| 20,000 | £0.08032 | £1,606.40 |
| 30,000 | £0.07762 | £2,328.60 |
| 50,000 | £0.07435 | £3,717.50 |
| 70,000 | £0.07227 | £5,058.90 |
| 100,000 | £0.07169 | £7,169.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

