ABM10W-48.0000MHZ-8-K1Z-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.45000
Datasheet

Similar


Abracon LLC
In Stock: 2,036
Unit Price: £0.50000
Datasheet

Similar


Abracon LLC
In Stock: 1,257
Unit Price: £0.74000
Datasheet

Similar


Abracon LLC
In Stock: 26
Unit Price: £0.58000
Datasheet

Similar


Abracon LLC
In Stock: 4,385
Unit Price: £0.33000
Datasheet

Similar


Abracon LLC
In Stock: 3,659
Unit Price: £0.33000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 2,535
Unit Price: £0.52000
Datasheet

Similar


ECS Inc.
In Stock: 1,453
Unit Price: £0.55000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.47366
Datasheet
48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-48.0000MHZ-8-K1Z-T3

DigiKey Part Number
535-13805-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM10W-48.0000MHZ-8-K1Z-T3
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-48.0000MHZ-8-K1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.27076£812.28
Manufacturers Standard Package
Unit Price without VAT:£0.27076
Unit Price with VAT:£0.32491