Similar
Similar
Similar



ABM10W-48.0000MHZ-6-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13799-2-ND - Tape & Reel (TR) 535-13799-1-ND - Cut Tape (CT) 535-13799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-48.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 48.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-48.0000MHZ-6-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.39300 | £3.93 |
| 25 | £0.37120 | £9.28 |
| 50 | £0.35620 | £17.81 |
| 100 | £0.34140 | £34.14 |
| 250 | £0.32284 | £80.71 |
| 500 | £0.30948 | £154.74 |
| 1,000 | £0.29669 | £296.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27748 | £832.44 |
| 6,000 | £0.26601 | £1,596.06 |
| 9,000 | £0.25953 | £2,335.77 |
| 15,000 | £0.25159 | £3,773.85 |
| 21,000 | £0.24649 | £5,176.29 |
| 30,000 | £0.24121 | £7,236.30 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |


