ABLS-14.31818MHZ-K4T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 421
Unit Price: £0.19000
Datasheet

Similar


Abracon LLC
In Stock: 5,855
Unit Price: £0.19000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.12284
Datasheet

Similar


Abracon LLC
In Stock: 1,790
Unit Price: £0.24000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.28897
Datasheet
14.31818 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.31818 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-14.31818MHZ-K4T

DigiKey Part Number
535-9945-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS-14.31818MHZ-K4T
Description
CRYSTAL 14.31818MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-14.31818MHZ-K4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.12304£123.04
Manufacturers Standard Package
Unit Price without VAT:£0.12304
Unit Price with VAT:£0.14765