


ABLS-14.31818MHZ-L4Q-T | |
|---|---|
DigiKey Part Number | 535-9909-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-14.31818MHZ-L4Q-T |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-14.31818MHZ-L4Q-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±100ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12171 | £121.71 |
| Unit Price without VAT: | £0.12171 |
|---|---|
| Unit Price with VAT: | £0.14605 |

