Boost Switching Regulator IC Positive Fixed 6V 1 Output 300mA (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8353H60MC-IXTT2U

DigiKey Part Number
1662-2014-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8353H60MC-IXTT2U
Description
IC REG BOOST 6V 300MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 6V 1 Output 300mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.62151£1,864.53
6,000£0.60831£3,649.86
9,000£0.60170£5,415.30
Manufacturers Standard Package
Unit Price without VAT:£0.62151
Unit Price with VAT:£0.74581