
S-8351A60MC-J3TT2U | |
|---|---|
DigiKey Part Number | 1662-2200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8351A60MC-J3TT2U |
Description | IC REG BOOST 6V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 6V 1 Output 300mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.49800 | £1,494.00 |
| 6,000 | £0.48704 | £2,922.24 |
| 9,000 | £0.48156 | £4,334.04 |
| 15,000 | £0.47548 | £7,132.20 |
| Unit Price without VAT: | £0.49800 |
|---|---|
| Unit Price with VAT: | £0.59760 |

