Boost Switching Regulator IC Positive Fixed 6V 1 Output 300mA (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8351A60MC-J3TT2G

DigiKey Part Number
S-8351A60MC-J3TT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8351A60MC-J3TT2G
Description
IC REG BOOST 6V 300MA SOT23-5
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 6V 1 Output 300mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.49800£1,494.00
6,000£0.48704£2,922.24
9,000£0.48156£4,334.04
15,000£0.47548£7,132.20
Manufacturers Standard Package
Unit Price without VAT:£0.49800
Unit Price with VAT:£0.59760