MFR Recommended

S-8244AAGFN-CEGT2G | |
|---|---|
DigiKey Part Number | S-8244AAGFN-CEGT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8244AAGFN-CEGT2G |
Description | IC BATT PROT LI-ION 1-4CEL 8MSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


