
S-8244AAGFM-CEGT2U | |
|---|---|
DigiKey Part Number | 1662-S-8244AAGFM-CEGT2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8244AAGFM-CEGT2U |
Description | S-8244AAGFM-CEGT2U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.63291 | £2,531.64 |
| 8,000 | £0.62052 | £4,964.16 |
| 12,000 | £0.61432 | £7,371.84 |
| Unit Price without VAT: | £0.63291 |
|---|---|
| Unit Price with VAT: | £0.75949 |

